ATF1508ASL-25JU84
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATF1508ASL-25JU84

ATF1508AS-15JC84

DigiKey Part Number
ATF1508AS-15JC84-ND
Manufacturer
Manufacturer Product Number
ATF1508AS-15JC84
Description
IC CPLD 128MC 15NS 84PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1508AS-15JC84 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.75V ~ 5.25V
Manufacturer
Microchip Technology
Number of Macrocells
128
Series
Number of I/O
64
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
84-LCC (J-Lead)
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
84-PLCC (29.31x29.31)
Delay Time tpd(1) Max
15 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.