Direct


ATF1508AS-15AI100 | |
|---|---|
DigiKey Part Number | ATF1508AS-15AI100-ND |
Manufacturer | |
Manufacturer Product Number | ATF1508AS-15AI100 |
Description | IC CPLD 128MC 15NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1508AS-15AI100 Models |
Category | Voltage Supply - Internal 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Number of Macrocells 128 |
Series | Number of I/O 80 |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-TQFP |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 100-TQFP (14x14) |
Delay Time tpd(1) Max 15 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1508AS-10AU100 | Microchip Technology | 1.563 | ATF1508AS-10AU100-ND | 13,71000 € | Direct |


