ATF1508AS-10JU84 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 1.670
Unit Price: 13,88000 €
Datasheet
ATF1508ASL-25JU84
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATF1508ASL-25JU84

ATF1508AS-10JU84

DigiKey Part Number
ATF1508AS-10JU84-ND
Manufacturer
Manufacturer Product Number
ATF1508AS-10JU84
Description
IC CPLD 128MC 10NS 84PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1508AS-10JU84 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Macrocells
128
Number of I/O
64
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes