

ATF1504ASVL-20JU44 | |
|---|---|
DigiKey Part Number | ATF1504ASVL-20JU44-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504ASVL-20JU44 |
Description | IC CPLD 64MC 20NS 44PLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1504ASVL-20JU44 Models |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Microchip Technology | Number of Macrocells 64 |
Series | Number of I/O 32 |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Verified | Package / Case 44-LCC (J-Lead) |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 44-PLCC (16.6x16.6) |
Delay Time tpd(1) Max 20 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 4,15586 € | 673,25 € |
| Unit Price without VAT: | 4,15586 € |
|---|---|
| Unit Price with VAT: | 4,94547 € |


