68-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68-PLCC

ATF1504ASVL-20JI68

DigiKey Part Number
ATF1504ASVL20JI68-ND
Manufacturer
Manufacturer Product Number
ATF1504ASVL-20JI68
Description
IC CPLD 64MC 20NS 68PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1504ASVL-20JI68 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
3V ~ 3.6V
Manufacturer
Microchip Technology
Number of Macrocells
64
Series
Number of I/O
48
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
68-LCC (J-Lead)
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
68-PLCC (24.23x24.23)
Delay Time tpd(1) Max
20 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.