Direct


ATF1504ASVL-20AC100 | |
|---|---|
DigiKey Part Number | ATF1504ASVL20AC10-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504ASVL-20AC100 |
Description | IC CPLD 64MC 20NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1504ASVL-20AC100 Models |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Microchip Technology | Number of Macrocells 64 |
Series | Number of I/O 64 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-TQFP |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 100-TQFP (14x14) |
Delay Time tpd(1) Max 20 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1504ASVL-20AU100 | Microchip Technology | 0 | ATF1504ASVL-20AU100-ND | 5,43172 € | Direct |


