

ATF1504ASV-15QC100 | |
|---|---|
DigiKey Part Number | ATF1504ASV15QC100-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504ASV-15QC100 |
Description | IC CPLD 64MC 15NS 100QFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Microchip Technology | Number of Macrocells 64 |
Series | Number of I/O 64 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 100-BQFP |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 100-PQFP (14x20) |
Delay Time tpd(1) Max 15 ns | Base Product Number |

