Direct


ATF1504ASV-15JC44 | |
|---|---|
DigiKey Part Number | ATF1504ASV-15JC44-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504ASV-15JC44 |
Description | IC CPLD 64MC 15NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1504ASV-15JC44 Models |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Microchip Technology | Number of Macrocells 64 |
Series | Number of I/O 32 |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Verified | Package / Case 44-LCC (J-Lead) |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 44-PLCC (16.6x16.6) |
Delay Time tpd(1) Max 15 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1504ASV-15JU44 | Microchip Technology | 350 | ATF1504ASV-15JU44-ND | 3,91000 € | Direct |


