ATF1504ASV-15AI44 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.647
Unit Price: 3,51000 €
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TQFP

ATF1504ASV-15AI44

DigiKey Part Number
ATF1504ASV-15AI44-ND
Manufacturer
Manufacturer Product Number
ATF1504ASV-15AI44
Description
IC CPLD 64MC 15NS 44TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1504ASV-15AI44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Macrocells
64
Number of I/O
32
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes