ATF1504ASL-25QI100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 112
Unit Price: 19,17000 €
Datasheet
100 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 PQFP

ATF1504ASL-25QI100

DigiKey Part Number
ATF1504ASL25QI100-ND
Manufacturer
Manufacturer Product Number
ATF1504ASL-25QI100
Description
IC CPLD 64MC 25NS 100QFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Number of Macrocells
64
Series
Number of I/O
64
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
100-BQFP
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
100-PQFP (14x20)
Delay Time tpd(1) Max
25 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1508AS-10QU100Microchip Technology112ATF1508AS-10QU100-ND19,17000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes