Direct


ATF1504ASL-25JI84 | |
|---|---|
DigiKey Part Number | ATF1504ASL-25JI84-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504ASL-25JI84 |
Description | IC CPLD 64MC 25NS 84PLCC |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Number of Macrocells 64 |
Series | Number of I/O 64 |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 84-LCC (J-Lead) |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 84-PLCC (29.31x29.31) |
Delay Time tpd(1) Max 25 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1504AS-10JU84 | Microchip Technology | 0 | ATF1504AS-10JU84-ND | 0,00000 € | Direct |


