

ATF1504ASL-20JC68 | |
|---|---|
DigiKey Part Number | ATF1504ASL-20JC68-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504ASL-20JC68 |
Description | IC CPLD 64MC 20NS 68PLCC |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Number of Macrocells 64 |
Series | Number of I/O 48 |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 68-LCC (J-Lead) |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 68-PLCC (24.23x24.23) |
Delay Time tpd(1) Max 20 ns | Base Product Number |

