

ATF1504AS-7JC84 | |
|---|---|
DigiKey Part Number | ATF1504AS-7JC84-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504AS-7JC84 |
Description | IC CPLD 64MC 7.5NS 84PLCC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1504AS-7JC84 Models |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Number of Macrocells 64 |
Series | Number of I/O 64 |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 84-LCC (J-Lead) |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 84-PLCC (29.31x29.31) |
Delay Time tpd(1) Max 7.5 ns | Base Product Number |

