ATF1504AS-7JC44 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 44
Unit Price: 6,78000 €
Datasheet
4 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 PLCC

ATF1504AS-7JC44

DigiKey Part Number
ATF1504AS-7JC44-ND
Manufacturer
Manufacturer Product Number
ATF1504AS-7JC44
Description
IC CPLD 64MC 7.5NS 44PLCC
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1504AS-7JC44 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.75V ~ 5.25V
Manufacturer
Microchip Technology
Number of Macrocells
64
Series
Number of I/O
32
Packaging
Tube
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
44-LCC (J-Lead)
Programmable Type
In System Programmable (min 10K program/erase cycles)
Supplier Device Package
44-PLCC (16.6x16.6)
Delay Time tpd(1) Max
7.5 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1504AS-7JX44Microchip Technology44ATF1504AS-7JX44-ND6,78000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes