ATF1504AS-10QC100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 112
Unit Price: 19,41000 €
Datasheet
100 PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 PQFP

ATF1504AS-10QC100

DigiKey Part Number
ATF1504AS-10QC100-ND
Manufacturer
Manufacturer Product Number
ATF1504AS-10QC100
Description
IC CPLD 64MC 10NS 100QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1504AS-10QC100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Macrocells
64
Number of I/O
64
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-PQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes