Direct


ATF1504AS-10AI44 | |
|---|---|
DigiKey Part Number | ATF1504AS-10AI44-ND |
Manufacturer | |
Manufacturer Product Number | ATF1504AS-10AI44 |
Description | IC CPLD 64MC 10NS 44TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1504AS-10AI44 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable (min 10K program/erase cycles) | |
Delay Time tpd(1) Max | 10 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 64 | |
Number of I/O | 32 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |


