Similar


ATF1502BE-5AX44 | |
|---|---|
DigiKey Part Number | ATF1502BE-5AX44-ND |
Manufacturer | |
Manufacturer Product Number | ATF1502BE-5AX44 |
Description | IC CPLD 32MC 5NS 44TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1502BE-5AX44 Models |
Category | Voltage Supply - Internal 1.7V ~ 1.9V |
Manufacturer Microchip Technology | Number of Macrocells 32 |
Series | Number of I/O 32 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Verified | Package / Case 44-TQFP |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 44-TQFP (10x10) |
Delay Time tpd(1) Max 5 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1502ASV-15AU44 | Microchip Technology | 2.073 | ATF1502ASV-15AU44-ND | 1,96000 € | Similar |


