
ATF1502ASVL-30AC44 | |
|---|---|
DigiKey Part Number | ATF1502ASVL30AC44-ND |
Manufacturer | |
Manufacturer Product Number | ATF1502ASVL-30AC44 |
Description | IC CPLD 32MC 30NS 44TQFP |
Customer Reference | |
EDA/CAD Models | ATF1502ASVL-30AC44 Models |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Microchip Technology | Number of Macrocells 32 |
Series | Number of I/O 32 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-TQFP |
Programmable Type In System Programmable (min 10K program/erase cycles) | Supplier Device Package 44-TQFP (10x10) |
Delay Time tpd(1) Max 30 ns | Base Product Number |

