4 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 PLCC
44-LCC (J-Lead)

ATF1500AL-20JU

DigiKey Part Number
ATF1500AL-20JU-ND
Manufacturer
Manufacturer Product Number
ATF1500AL-20JU
Description
IC CPLD 32MC 20NS 44PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1500AL-20JU Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Number of Macrocells
32
Series
Number of I/O
32
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Verified
Package / Case
44-LCC (J-Lead)
Programmable Type
In System Programmable (min 100 program/erase cycles)
Supplier Device Package
44-PLCC (16.6x16.6)
Delay Time tpd(1) Max
20 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,34000 €3,34 €
253,04280 €76,07 €
1002,93220 €293,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €