Direct

ATF1500AL-20AC | |
|---|---|
DigiKey Part Number | ATF1500AL-20AC-ND |
Manufacturer | |
Manufacturer Product Number | ATF1500AL-20AC |
Description | IC CPLD 32MC 20NS 44TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF1500AL-20AC Models |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Number of Macrocells 32 |
Series | Number of I/O 32 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 44-TQFP |
Programmable Type In System Programmable (min 100 program/erase cycles) | Supplier Device Package 44-TQFP (10x10) |
Delay Time tpd(1) Max 20 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1500AL-20AU | Microchip Technology | 356 | ATF1500AL-20AU-ND | 3,22000 € | Direct |


