ATF1500ABV-12AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 785
Unit Price: 1,97000 €
Datasheet

Similar


Microchip Technology
In Stock: 356
Unit Price: 3,24000 €
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF1500ABV-12AC

DigiKey Part Number
ATF1500ABV-12AC-ND
Manufacturer
Manufacturer Product Number
ATF1500ABV-12AC
Description
IC CPLD 32MC 12NS 44TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1500ABV-12AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
12 ns
Voltage Supply - Internal
3V ~ 5.25V
Number of Macrocells
32
Number of I/O
32
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes