ATF1500A-15AC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 3,29831 €
Datasheet
44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TQFP

ATF1500A-15AC

DigiKey Part Number
ATF1500A-15AC-ND
Manufacturer
Manufacturer Product Number
ATF1500A-15AC
Description
IC CPLD 32MC 15NS 44TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1500A-15AC Models
Product Attributes
Filter Similar Products
Category
Voltage Supply - Internal
4.75V ~ 5.25V
Manufacturer
Microchip Technology
Number of Macrocells
32
Series
Number of I/O
32
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
44-TQFP
Programmable Type
In System Programmable (min 100 program/erase cycles)
Supplier Device Package
44-TQFP (10x10)
Delay Time tpd(1) Max
15 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATF1500A-10AUMicrochip Technology0ATF1500A-10AU-ND3,29831 €Direct
Obsolete
This product is no longer manufactured. View Substitutes