ATEVK2100A | |
|---|---|
DigiKey Part Number | ATEVK2100A-ND |
Manufacturer | |
Manufacturer Product Number | ATEVK2100A |
Description | BUTTON,SLIDER, WHEEL KIT |
Customer Reference | |
Detailed Description | AT42QT2100 QTouch™ Touch, Capacitive Sensor Evaluation Board |
Category | Sensor Type Touch, Capacitive |
Manufacturer Microchip Technology | Interface SPI |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part AT42QT2100 |

