ATEVK1110A | |
|---|---|
DigiKey Part Number | ATEVK1110A-ND |
Manufacturer | |
Manufacturer Product Number | ATEVK1110A |
Description | EVAL BOARD FOR AT42QT1110 |
Customer Reference | |
Detailed Description | AT42QT1110 - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | AT42QT1110 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

