
ATEVK-MXT2912TDAT-B | |
|---|---|
DigiKey Part Number | 150-ATEVK-MXT2912TDAT-B-ND |
Manufacturer | |
Manufacturer Product Number | ATEVK-MXT2912TDAT-B |
Description | EVAL BOARD FOR MXT2912TDAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | mXT2912TDAT maXTouch® Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Touch Screen Controller |
Manufacturer Microchip Technology | Embedded No |
Series | Utilized IC / Part mXT2912TDAT |
Packaging Bulk | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s), Cable(s), Accessories |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,10000 € | 763,10 € |
| Unit Price without VAT: | 763,10000 € |
|---|---|
| Unit Price with VAT: | 908,08900 € |

