
ATEVK-MXT225TDAT-A | |
|---|---|
DigiKey Part Number | ATEVK-MXT225TDAT-A-ND |
Manufacturer | |
Manufacturer Product Number | ATEVK-MXT225TDAT-A |
Description | EVAL BOARD FOR MXT225TDAT |
Customer Reference | |
Detailed Description | mXT225TDAT maXTouch® Touch Screen Controller Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | mXT225TDAT | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,34000 € | 537,34 € |
| Unit Price without VAT: | 537,34000 € |
|---|---|
| Unit Price with VAT: | 639,43460 € |

