
ATEVK-MXT2113TDAT-A | |
|---|---|
DigiKey Part Number | 150-ATEVK-MXT2113TDAT-A-ND |
Manufacturer | |
Manufacturer Product Number | ATEVK-MXT2113TDAT-A |
Description | EVAL BOARD FOR MXT2113TDAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | mXT2113TDAT maXTouch® Touch Screen Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | No | |
Utilized IC / Part | mXT2113TDAT | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,57000 € | 766,57 € |
| Unit Price without VAT: | 766,57000 € |
|---|---|
| Unit Price with VAT: | 912,21830 € |

