



ATECC608A-SSHCZ-T | |
|---|---|
DigiKey Part Number | ATECC608A-SSHCZ-TTR-ND - Tape & Reel (TR) ATECC608A-SSHCZ-TCT-ND - Cut Tape (CT) ATECC608A-SSHCZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATECC608A-SSHCZ-T |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATECC608A-SSHCZ-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 25 | 0,85200 € | 21,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,77960 € | 3.118,40 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

