Direct
Direct


ATECC108-RBHCZ-T | |
|---|---|
DigiKey Part Number | ATECC108-RBHCZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATECC108-RBHCZ-T |
Description | IC AUTHENTICATION CHIP 3-SMD |
Customer Reference | |
Detailed Description | Authentication Chip 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ATECC108-RBHCZ-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3-SMD, No Lead |
Part Status Obsolete | Supplier Device Package 3-SMD |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATECC108A-RBHCZ-T | Microchip Technology | 0 | ATECC108A-RBHCZ-TTR-ND | 0,99472 € | Direct |
| ATECC108A-SSHCZ-B | Microchip Technology | 0 | ATECC108A-SSHCZ-B-ND | 0,92928 € | Direct |



