ATDH2000 | |
|---|---|
DigiKey Part Number | ATDH2000-ND |
Manufacturer | |
Manufacturer Product Number | ATDH2000 |
Description | FPGA DEMONSTRATION BOARD |
Customer Reference | |
Detailed Description | AT6000 FPGA AT6000 - FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | AT6000 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | AT6000 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number | - |

