IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 31-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 31-UFBGA, WLCSP

ATBTLC1000A-UU-T

DigiKey Part Number
ATBTLC1000A-UU-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATBTLC1000A-UU-T
Description
IC RF TXRX+MCU BLE 31WLCSP
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 31-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
128kB ROM, 128kB RAM
Mfr
Serial Interfaces
I2C, SPI, UART
Packaging
Tape & Reel (TR)
GPIO
13
Part Status
Obsolete
Voltage - Supply
1.8V ~ 4.3V
DigiKey Programmable
Not Verified
Current - Receiving
4mA
Type
TxRx + MCU
Current - Transmitting
3mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Frequency
Package / Case
31-UFBGA, WLCSP
Data Rate (Max)
3.4Mbps
Supplier Device Package
31-WLCSP (2.26x2.14)
Power - Output
3.5dBm
Base Product Number
Sensitivity
-96dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.