HMC5883L, IMU-3000, KXTF9-1026 Sensors Xplained Accelerometer, Gyroscope, Electronic Compass, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMC5883L, IMU-3000, KXTF9-1026 Sensors Xplained Accelerometer, Gyroscope, Electronic Compass, Temperature Sensor Evaluation Board

ATAVRSBIN2

DigiKey Part Number
ATAVRSBIN2-ND
Manufacturer
Manufacturer Product Number
ATAVRSBIN2
Description
INERTIAL TWO SENSOR BOARD
Customer Reference
Detailed Description
HMC5883L, IMU-3000, KXTF9-1026 Sensors Xplained Accelerometer, Gyroscope, Electronic Compass, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Electronic Compass, Temperature
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
3.3V
Embedded
No
Contents
Board(s)
Utilized IC / Part
HMC5883L, IMU-3000, KXTF9-1026
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.