ATmega32HVB AVR® Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega32HVB AVR® Battery Charger Power Management Evaluation Board

ATAVRSB202

DigiKey Part Number
ATAVRSB202-ND
Manufacturer
Manufacturer Product Number
ATAVRSB202
Description
EVAL BOARD FOR ATMEGA32HVB
Customer Reference
Detailed Description
ATmega32HVB AVR® Battery Charger Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Last Time Buy
Type
Power Management
Function
Battery Charger
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
ATmega32HVB
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1225,16000 €225,16 €
Manufacturers Standard Package
Unit Price without VAT:225,16000 €
Unit Price with VAT:267,94040 €