

ATAVRSB201 | |
|---|---|
DigiKey Part Number | ATAVRSB201-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRSB201 |
Description | EVAL BOARD FOR ATMEGA16HVA |
Customer Reference | |
Detailed Description | ATmega16HVA AVR® Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATmega16HVA | |
Primary Attributes | 1 ~ 4 Cells- Li-Ion, 8.4V, 880mA | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

