AT90USB1287, ATxmega128A1 QTouch™ Touch, Capacitive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT90USB1287, ATxmega128A1 QTouch™ Touch, Capacitive Sensor Evaluation Board

ATAVRQTOUCHX

DigiKey Part Number
ATAVRQTOUCHX-ND
Manufacturer
Manufacturer Product Number
ATAVRQTOUCHX
Description
BOARD EVAL CAPACITIVE TOUCH
Customer Reference
Detailed Description
AT90USB1287, ATxmega128A1 QTouch™ Touch, Capacitive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Touch, Capacitive
Sensing Range
1 Slider, 1 Wheel, 2 Buttons
Interface
USB
Sensitivity
-
Voltage - Supply
5V, USB
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
AT90USB1287, ATxmega128A1
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.