
ATAVRPARROT | |
|---|---|
DigiKey Part Number | ATAVRPARROT-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRPARROT |
Description | EVAL BOARD FOR ATTINY817 |
Customer Reference | |
Detailed Description | ATtiny817 - Voice Record/Playback Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Audio | |
Function | Voice Record/Playback | |
Embedded | - | |
Utilized IC / Part | ATtiny817 | |
Primary Attributes | - | |
Secondary Attributes | USB Powered | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,61000 € | 56,61 € |
| Unit Price without VAT: | 56,61000 € |
|---|---|
| Unit Price with VAT: | 67,36590 € |

