

ATAVRMC310 | |
|---|---|
cms-digikey-product-number | ATAVRMC310-ND |
cms-manufacturer | |
cms-manufacturer-product-number | ATAVRMC310 |
cms-description | EVAL BOARD FOR ATMEGA32M1 |
cms-customer-reference | |
cms-detailed-description | ATmega32M1 AVR® Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATmega32M1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

