

ATAVRMC100 | |
|---|---|
DigiKey Part Number | ATAVRMC100-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRMC100 |
Description | EVAL BOARD FOR AT90PWM3 |
Customer Reference | |
Detailed Description | AT90PWM3 AVR® Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | AT90PWM3 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | Short-Circuit Protection | |
Contents | Board(s), Accessories | |
Note | - |

