

ATAVRDB101 | |
|---|---|
DigiKey Part Number | ATAVRDB101-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRDB101 |
Description | EVAL BOARD FOR ATMEGA1281 |
Customer Reference | |
Detailed Description | ATmega1281 AVR® LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Category | Type Display |
Manufacturer Microchip Technology | Function LCD Controller |
Series | Embedded Yes, MCU, 8-Bit |
Packaging Box | Utilized IC / Part ATmega1281 |
Part Status Obsolete | Contents Board(s) |



