ATAVRFEB-P4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATAVRFEB-P4

ATAVRFEB-P4

DigiKey Part Number
ATAVRFEB-P4-ND
Manufacturer
Manufacturer Product Number
ATAVRFEB-P4
Description
ATAVRFEB-P4
Customer Reference
Detailed Description
ATECC508A, ATtiny1617, RN4871 - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ATECC508A, ATtiny1617, RN4871
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,97000 €61,97 €
Manufacturers Standard Package
Unit Price without VAT:61,97000 €
Unit Price with VAT:73,74430 €