ATAT89C5121-SK1 | |
|---|---|
DigiKey Part Number | ATAT89C5121-SK1-ND |
Manufacturer | |
Manufacturer Product Number | ATAT89C5121-SK1 |
Description | KIT STARTER FOR T8XC5121 |
Customer Reference | |
Detailed Description | 89C5121 - 80C51 Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Core Processor | 80C51 | |
Platform | - | |
Utilized IC / Part | 89C5121 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

