

ATAM893T-TKSYD | |
|---|---|
DigiKey Part Number | ATAM893T-TKSYD-ND |
Manufacturer | |
Manufacturer Product Number | ATAM893T-TKSYD |
Description | IC MCU 4BIT 4KB EEPROM 20SSO |
Customer Reference | |
Detailed Description | MARC4 MARC4 Microcontroller IC 4-Bit 4MHz 4KB (4K x 8) EEPROM 20-SSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MARC4 | |
Core Size | 4-Bit | |
Speed | 4MHz | |
Connectivity | SSI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | EEPROM | |
EEPROM Size | 64 x 16 | |
RAM Size | 256 x 4 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSO | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |

