

ATAM893T-TKQ | |
|---|---|
DigiKey Part Number | ATAM893T-TKQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATAM893T-TKQ |
Description | IC MCU 4BIT 4KB EEPROM 20SSO |
Customer Reference | |
Detailed Description | MARC4 MARC4 Microcontroller IC 4-Bit 4MHz 4KB (4K x 8) EEPROM 20-SSO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type EEPROM |
Series | EEPROM Size 64 x 16 |
Packaging Tape & Reel (TR) | RAM Size 256 x 4 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 6.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MARC4 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 4-Bit | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 20-SSO |
Connectivity SSI | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |

