

ATAM862P-TNQY3D | |
|---|---|
DigiKey Part Number | ATAM862P-TNQY3D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATAM862P-TNQY3D |
Description | IC MCU FLASH 4K TX 315MHZ 24SSOP |
Customer Reference | |
Detailed Description | MARC4 - UHF ASK/FSK Microcontroller IC FLASH (4kB) 24-LSSOP (0.173", 4.40mm Width) |
EDA/CAD Models | ATAM862P-TNQY3D Models |
Category | RAM Size 256 x 4 |
Manufacturer Microchip Technology | Interface SSI |
Packaging Tape & Reel (TR) | Number of I/O 11 |
Part Status Obsolete | Voltage - Supply 1.8V ~ 4V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Applications UHF ASK/FSK | Mounting Type Surface Mount |
Core Processor MARC4 | Package / Case 24-LSSOP (0.173", 4.40mm Width) |
Program Memory Type FLASH (4kB) | Supplier Device Package 24-SSO |
Controller Series MARC4 4-Bit | Base Product Number |

