

ATAKSTK511-3 | |
|---|---|
DigiKey Part Number | ATAKSTK511-3-ND |
Manufacturer | |
Manufacturer Product Number | ATAKSTK511-3 |
Description | KIT RF MODULE 315MHZ FOR STK500 |
Customer Reference | |
Detailed Description | ATSTK500-ND SmartRF® Receiver, Transmitter 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATSTK500-ND | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Receiver, Transmitter |

