
ATAK5750-60-N | |
|---|---|
DigiKey Part Number | ATAK5750-60-N-ND |
Manufacturer | |
Manufacturer Product Number | ATAK5750-60-N |
Description | KIT RF DESIGN T5750/T5760 868MHZ |
Customer Reference | |
Detailed Description | T5750, ATA5760 @ 868MHz, no SAW Filter SmartRF® Transmitter 868.3MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 868.3MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | T5750, ATA5760 @ 868MHz, no SAW Filter | |
Note | - | |
RF Type | - | |
RF Frequency | 868.3MHz | |
Function | Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,92000 € | 424,92 € |
| Unit Price without VAT: | 424,92000 € |
|---|---|
| Unit Price with VAT: | 505,65480 € |

