ATAK51002-V1 | |
|---|---|
DigiKey Part Number | ATAK51002-V1-ND |
Manufacturer | |
Manufacturer Product Number | ATAK51002-V1 |
Description | KIT CAR ACCESS REF SYSTEM |
Customer Reference | |
Detailed Description | ATA5830N - Transceiver 433.9MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 433.9MHz |
Manufacturer Microchip Technology | Contents Board(s) |
Packaging Box | Utilized IC / Part ATA5830N |
Part Status Obsolete | RF Frequency 433.9MHz |
Type Transceiver, UHF | Function Transceiver |

