

ATAES132A-MAHEQ-T | |
|---|---|
DigiKey Part Number | ATAES132A-MAHEQ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATAES132A-MAHEQ-T |
Description | IC AUTHENTICATION CHIP 8-UDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATAES132A-MAHEQ-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-UFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-UDFN (2x3) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,84436 € | 12.665,40 € |
| Unit Price without VAT: | 0,84436 € |
|---|---|
| Unit Price with VAT: | 1,00479 € |

