Direct


ATAES132-SH-ER | |
|---|---|
DigiKey Part Number | ATAES132-SH-ER-ND |
Manufacturer | |
Manufacturer Product Number | ATAES132-SH-ER |
Description | IC AUTHENTICATION CHIP 8-SOIC |
Customer Reference | |
Detailed Description | Authentication Chip 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATAES132-SH-ER Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Applications Networking and Communications |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATAES132A-SHER-B | Microchip Technology | 1.655 | ATAES132A-SHER-B-ND | 0,76000 € | Direct |


