ATAB8403-8 | |
|---|---|
DigiKey Part Number | ATAB8403-8-ND |
Manufacturer | |
Manufacturer Product Number | ATAB8403-8 |
Description | BOARD DEMO 868MHZ RF TRANSMITTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA8403 - Transmitter 866MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 866MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA8403 | |
Note | - | |
RF Type | - | |
RF Frequency | 866MHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,34000 € | 268,34 € |
| Unit Price without VAT: | 268,34000 € |
|---|---|
| Unit Price with VAT: | 319,32460 € |

